
MMBD452LT1G | |
|---|---|
DigiKey Part Number | MMBD452LT1GOSTR-ND - Tape & Reel (TR) MMBD452LT1GOSCT-ND - Cut Tape (CT) MMBD452LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD452LT1G |
Description | DIODE SCHOTTKY 30V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 30V 225 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD452LT1G Models |
Category | Capacitance @ Vr, F 1.5pF @ 15V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5404E6327HTSA1 | Infineon Technologies | 404 693 | BAT5404E6327HTSA1CT-ND | 8,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 25 | 2,20240 Kč | 55,06 Kč |
| 100 | 1,86870 Kč | 186,87 Kč |
| 250 | 1,71100 Kč | 427,75 Kč |
| 500 | 1,61630 Kč | 808,15 Kč |
| 1 000 | 1,53768 Kč | 1 537,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41261 Kč | 4 237,83 Kč |
| 6 000 | 1,36614 Kč | 8 196,84 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |









