
BAT1704WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT1704WH6327XTSA1TR-ND - Tape & Reel (TR) BAT1704WH6327XTSA1CT-ND - Cut Tape (CT) BAT1704WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1704WH6327XTSA1 |
Description | DIODE SCHOTTKY 4V 150MW SOT323-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 130 mA 150 mW PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1704WH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 0.75pF @ 0V, 1MHz | |
Resistance @ If, F | 15Ohm @ 5mA, 10kHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,46200 Kč | 64,62 Kč |
| 100 | 4,09420 Kč | 409,42 Kč |
| 500 | 3,07246 Kč | 1 536,23 Kč |
| 1 000 | 2,74197 Kč | 2 741,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32139 Kč | 6 964,17 Kč |
| 6 000 | 2,10942 Kč | 12 656,52 Kč |
| 9 000 | 2,00134 Kč | 18 012,06 Kč |
| 15 000 | 1,87985 Kč | 28 197,75 Kč |
| 21 000 | 1,80790 Kč | 37 965,90 Kč |
| 30 000 | 1,73797 Kč | 52 139,10 Kč |
| 75 000 | 1,59191 Kč | 119 393,25 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |




