MM74HCT74M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 120
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 2 934
Unit Price: 6,72000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 10,54296 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 100
Unit Price: 6,72000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 467
Unit Price: 18,26825 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 905
Unit Price: 8,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 700
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,54296 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43 640
Unit Price: 18,68821 Kč
Datasheet

Similar


Texas Instruments
In Stock: 384 473
Unit Price: 11,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 880
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 599
Unit Price: 17,85000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT74M

DigiKey Part Number
MM74HCT74MFS-ND
Manufacturer
Manufacturer Product Number
MM74HCT74M
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT74M Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
35ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4.8mA, 4.8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
27 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT74ADGonsemi120MC74HCT74ADGOS-ND7,98000 KčSimilar
MC74HCT74ADR2Gonsemi2 934MC74HCT74ADR2GOSCT-ND6,72000 KčSimilar
CD74HCT74ME4Texas Instruments0CD74HCT74ME4-ND10,54296 KčDirect
74HCT74D,653Nexperia USA Inc.01727-2859-1-ND4,83000 KčSimilar
74HCT74D-Q100,118Nexperia USA Inc.2 1001727-74HCT74D-Q100,118CT-ND6,72000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,49600 Kč74,96 Kč
556,16200 Kč338,91 Kč
1105,77827 Kč635,61 Kč
2755,37091 Kč1 477,00 Kč
5505,12542 Kč2 818,98 Kč
1 0454,93684 Kč5 159,00 Kč
2 5304,72696 Kč11 959,21 Kč
5 0054,59724 Kč23 009,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč