MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD74HCT74MTE4 | |
|---|---|
DigiKey Part Number | CD74HCT74MTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT74MTE4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT74MTE4 Models |
Category | Max Propagation Delay @ V, Max CL 35ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT74MT | Texas Instruments | 9 700 | 296-CD74HCT74MTCT-ND | 21,00000 Kč | MFR Recommended |
| MC74HCT74ADR2G | onsemi | 2 934 | MC74HCT74ADR2GOSCT-ND | 6,72000 Kč | Direct |
| 74HCT74D,653 | Nexperia USA Inc. | 0 | 1727-2859-1-ND | 4,83000 Kč | Similar |
| MC74HCT74ADG | onsemi | 120 | MC74HCT74ADGOS-ND | 7,98000 Kč | Similar |
| MC74VHCT74ADR2G | onsemi | 4 198 | MC74VHCT74ADR2GOSCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,54296 Kč | 7 907,22 Kč |
| 1 250 | 10,28398 Kč | 12 854,98 Kč |
| 1 750 | 10,13267 Kč | 17 732,17 Kč |
| 2 500 | 9,98715 Kč | 24 967,88 Kč |
| 6 250 | 9,67376 Kč | 60 461,00 Kč |
| 12 500 | 9,48490 Kč | 118 561,25 Kč |
| Unit Price without VAT: | 10,54296 Kč |
|---|---|
| Unit Price with VAT: | 12,75698 Kč |





