CD74HCT74MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 905
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 700
Unit Price: 21,00000 Kč
Datasheet

Direct


onsemi
In Stock: 2 934
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 4 198
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 18 373
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 2 396
Unit Price: 6,93000 Kč

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16 467
Unit Price: 18,26825 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT74MT

DigiKey Part Number
296-CD74HCT74MTTR-ND - Tape & Reel (TR)
296-CD74HCT74MTCT-ND - Cut Tape (CT)
296-CD74HCT74MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT74MT
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT74MT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
35ns @ 4.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
50 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT74M96Texas Instruments3 905296-14561-1-ND8,40000 KčParametric Equivalent
CD74HCT74MTTexas Instruments9 700296-CD74HCT74MTCT-ND21,00000 KčParametric Equivalent
MC74HCT74ADR2Gonsemi2 934MC74HCT74ADR2GOSCT-ND6,72000 KčDirect
74HCT74D,653Nexperia USA Inc.01727-2859-1-ND4,83000 KčSimilar
MC74HCT74ADGonsemi120MC74HCT74ADGOS-ND7,98000 KčSimilar
Obsolete
Marketplace Stock: 9 700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 700In Stock
Ships from Rochester Electronics, LLC