
MC74HCT74ADG | |
|---|---|
DigiKey Part Number | MC74HCT74ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT74ADG |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT74ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 24ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Tube: | 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 55 | 4,58527 Kč | 252,19 Kč |
| 110 | 4,28555 Kč | 471,41 Kč |
| 275 | 3,96978 Kč | 1 091,69 Kč |
| 550 | 3,77964 Kč | 2 078,80 Kč |
| 1 045 | 3,63356 Kč | 3 797,07 Kč |
| 2 530 | 3,47098 Kč | 8 781,58 Kč |
| 5 005 | 3,37042 Kč | 16 868,95 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





