


NRPN051PARN-RC | |
|---|---|
DigiKey Part Number | S5802-05-ND |
Manufacturer | |
Manufacturer Product Number | NRPN051PARN-RC |
Description | CONN HEADER R/A 5POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN051PARN-RC Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.079" (2.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 150V |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 100 | 9,72840 Kč | 972,84 Kč |
| 500 | 8,68268 Kč | 4 341,34 Kč |
| 1 000 | 8,26775 Kč | 8 267,75 Kč |
| 5 000 | 7,38008 Kč | 36 900,40 Kč |
| 10 000 | 7,02801 Kč | 70 280,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










