SN74HCT74D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 384 473
Unit Price: 11,13000 Kč
Datasheet

Direct


onsemi
In Stock: 2 934
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 100
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 4 198
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 18 373
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 2 396
Unit Price: 6,93000 Kč
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT74D

DigiKey Part Number
296-1211-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT74D
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT74D Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
46 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT74DRTexas Instruments384 473296-1211-1-ND11,13000 KčDirect
MC74HCT74ADR2Gonsemi2 934MC74HCT74ADR2GOSCT-ND6,72000 KčDirect
74HCT74D,653Nexperia USA Inc.01727-2859-1-ND4,83000 KčSimilar
74HCT74D-Q100,118Nexperia USA Inc.2 1001727-74HCT74D-Q100,118CT-ND6,72000 KčSimilar
MC74HCT74ADGonsemi120MC74HCT74ADGOS-ND7,98000 KčSimilar
Obsolete
Marketplace Stock: 43 640 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

43 640In Stock
Ships from Rochester Electronics, LLC