Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT74NSR

DigiKey Part Number
296-29290-2-ND - Tape & Reel (TR)
296-29290-1-ND - Cut Tape (CT)
296-29290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT74NSR
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT74NSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
25ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SO
Number of Bits per Element
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Clock Frequency
46 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT74NSRTexas Instruments1 599296-29290-1-ND17,85000 KčParametric Equivalent
74HCT74D-Q100,118Nexperia USA Inc.2 1001727-74HCT74D-Q100,118CT-ND6,72000 KčSimilar
MC74VHCT74ADR2Gonsemi4 198MC74VHCT74ADR2GOSCT-ND7,35000 KčSimilar
NLV74HCT74ADR2Gonsemi2 396488-NLV74HCT74ADR2GCT-ND6,93000 KčSimilar
SN74HCT74NSRochester Electronics, LLC3 6502156-SN74HCT74NS-ND4,19960 KčParametric Equivalent
In-Stock: 1 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,74600 Kč127,46 Kč
2511,48160 Kč287,04 Kč
10010,08740 Kč1 008,74 Kč
2509,41972 Kč2 354,93 Kč
5009,01738 Kč4 508,69 Kč
1 0008,96342 Kč8 963,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,41369 Kč16 827,38 Kč
4 0008,18948 Kč32 757,92 Kč
6 0008,07716 Kč48 462,96 Kč
10 0007,95272 Kč79 527,20 Kč
14 0007,88001 Kč110 320,14 Kč
20 0007,81007 Kč156 201,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč