MM74HC4040SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 631
Unit Price: 14,28000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 119
Unit Price: 20,36806 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 487
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 482
Unit Price: 23,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 291
Unit Price: 19,95000 Kč
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4040SJX

DigiKey Part Number
MM74HC4040SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC4040SJX
Description
IC BINARY COUNTER 12-BIT 16SOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4040SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes