
SN74HC4040DT | |
|---|---|
DigiKey Part Number | 296-SN74HC4040DTTR-ND - Tape & Reel (TR) 296-SN74HC4040DTCT-ND - Cut Tape (CT) 296-SN74HC4040DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4040DT |
Description | IC BINARY COUNTER 12-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 15,54680 Kč | 388,67 Kč |
| 100 | 13,73060 Kč | 1 373,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,86420 Kč | 3 216,05 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

