Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4040DR

DigiKey Part Number
296-14852-2-ND - Tape & Reel (TR)
296-14852-1-ND - Cut Tape (CT)
296-14852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4040DR
Description
IC BINARY COUNTER 12-BIT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4040DR Models
Product Attributes
Filter Similar Products
Category
Timing
Asynchronous
Manufacturer
Texas Instruments
Count Rate
33 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
12
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,42800 Kč94,28 Kč
258,44960 Kč211,24 Kč
1007,37660 Kč737,66 Kč
2506,86552 Kč1 716,38 Kč
5006,55726 Kč3 278,63 Kč
1 0006,42539 Kč6 425,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,03541 Kč15 088,52 Kč
5 0005,87394 Kč29 369,70 Kč
7 5005,79304 Kč43 447,80 Kč
12 5005,70348 Kč71 293,50 Kč
17 5005,65110 Kč98 894,25 Kč
25 0005,60075 Kč140 018,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč