
SN74HC4040NSR | |
|---|---|
DigiKey Part Number | 296-29133-2-ND - Tape & Reel (TR) 296-29133-1-ND - Cut Tape (CT) 296-29133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4040NSR |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 12,85080 Kč | 321,27 Kč |
| 100 | 11,30740 Kč | 1 130,74 Kč |
| 250 | 10,57292 Kč | 2 643,23 Kč |
| 500 | 10,12986 Kč | 5 064,93 Kč |
| 1 000 | 10,11999 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,46475 Kč | 18 929,50 Kč |
| 4 000 | 9,21765 Kč | 36 870,60 Kč |
| 6 000 | 9,09395 Kč | 54 563,70 Kč |
| 10 000 | 8,95684 Kč | 89 568,40 Kč |
| 14 000 | 8,87675 Kč | 124 274,50 Kč |
| 20 000 | 8,79970 Kč | 175 994,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

