
CD74HC4040M96 | |
|---|---|
DigiKey Part Number | 296-14527-2-ND - Tape & Reel (TR) 296-14527-1-ND - Cut Tape (CT) 296-14527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4040M96 |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4040M96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4040ADR2G | onsemi | 3 676 | MC74HC4040ADR2GOSCT-ND | 178,32000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 250 | 7,38540 Kč | 1 846,35 Kč |
| 500 | 7,05784 Kč | 3 528,92 Kč |
| 1 000 | 6,93942 Kč | 6 939,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,50308 Kč | 16 257,70 Kč |
| 5 000 | 6,33132 Kč | 31 656,60 Kč |
| 7 500 | 6,24534 Kč | 46 840,05 Kč |
| 12 500 | 6,15010 Kč | 76 876,25 Kč |
| 17 500 | 6,09440 Kč | 106 652,00 Kč |
| 25 000 | 6,04083 Kč | 151 020,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |





