


CD74ACT244M96 | |
|---|---|
DigiKey Part Number | 296-14495-2-ND - Tape & Reel (TR) 296-14495-1-ND - Cut Tape (CT) 296-14495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT244M96 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT244M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,56260 Kč | 1 356,26 Kč |
| 250 | 12,70548 Kč | 3 176,37 Kč |
| 500 | 12,27250 Kč | 6 136,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,41326 Kč | 22 826,52 Kč |
| 4 000 | 11,12511 Kč | 44 500,44 Kč |
| 6 000 | 10,98076 Kč | 65 884,56 Kč |
| 10 000 | 10,82088 Kč | 108 208,80 Kč |
| 14 000 | 10,72744 Kč | 150 184,16 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |




