Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC4040D,653 | |
|---|---|
DigiKey Part Number | 1727-6329-2-ND - Tape & Reel (TR) 1727-6329-1-ND - Cut Tape (CT) 1727-6329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040D,653 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4040D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 250 | 4,03244 Kč | 1 008,11 Kč |
| 500 | 3,83592 Kč | 1 917,96 Kč |
| 1 000 | 3,67360 Kč | 3 673,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,50264 Kč | 8 756,60 Kč |
| 5 000 | 3,39953 Kč | 16 997,65 Kč |
| 7 500 | 3,34792 Kč | 25 109,40 Kč |
| 12 500 | 3,29072 Kč | 41 134,00 Kč |
| 17 500 | 3,25728 Kč | 57 002,40 Kč |
| 25 000 | 3,22512 Kč | 80 628,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









