MFR Recommended
Direct
Upgrade
Similar
Similar
Similar

SN74HC4040DRG4 | |
|---|---|
DigiKey Part Number | SN74HC4040DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC4040DRG4 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040DRG4 Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4040DR | Texas Instruments | 2 602 | 296-14852-1-ND | 13,23000 Kč | MFR Recommended |
| MC74HC4040ADR2G | onsemi | 3 676 | MC74HC4040ADR2GOSCT-ND | 12,18000 Kč | Direct |
| 74HC4040D,653 | Nexperia USA Inc. | 0 | 1727-6329-1-ND | 8,19000 Kč | Upgrade |
| 74HC4040D-Q100J | Nexperia USA Inc. | 2 055 | 1727-74HC4040D-Q100JCT-ND | 10,92000 Kč | Similar |
| MC74HC4040ADG | onsemi | 0 | MC74HC4040ADGOS-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,68532 Kč | 11 713,30 Kč |
| 5 000 | 4,55421 Kč | 22 771,05 Kč |
| 7 500 | 4,48859 Kč | 33 664,43 Kč |
| 12 500 | 4,41586 Kč | 55 198,25 Kč |
| 17 500 | 4,37338 Kč | 76 534,15 Kč |
| 25 000 | 4,33250 Kč | 108 312,50 Kč |
| Unit Price without VAT: | 4,68532 Kč |
|---|---|
| Unit Price with VAT: | 5,66924 Kč |





