TC74HC4040AF(EL,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14 758
Unit Price: 33,38683 Kč
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC4040AF(EL,F)

DigiKey Part Number
TC74HC4040AF(ELF)TR-ND - Tape & Reel (TR)
TC74HC4040AF(ELF)CT-ND - Cut Tape (CT)
TC74HC4040AF(ELF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC4040AF(EL,F)
Description
IC BINARY COUNTER 12-BIT 16SOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC4040AF(EL,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
78 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,33559 Kč10 671,18 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč