
MM74HC132MX | |
|---|---|
DigiKey Part Number | MM74HC132MXTR-ND - Tape & Reel (TR) MM74HC132MXCT-ND - Cut Tape (CT) MM74HC132MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC132MX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC132MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 6,27000 Kč | 62,70 Kč |
| 25 | 5,59080 Kč | 139,77 Kč |
| 100 | 4,84300 Kč | 484,30 Kč |
| 250 | 4,48596 Kč | 1 121,49 Kč |
| 500 | 4,27098 Kč | 2 135,49 Kč |
| 1 000 | 4,10164 Kč | 4 101,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,90688 Kč | 9 767,20 Kč |
| 5 000 | 3,79423 Kč | 18 971,15 Kč |
| 7 500 | 3,73779 Kč | 28 033,42 Kč |
| 12 500 | 3,67528 Kč | 45 941,00 Kč |
| 17 500 | 3,63873 Kč | 63 677,77 Kč |
| 25 000 | 3,60361 Kč | 90 090,25 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |






