
CD74HC132M96 | |
|---|---|
DigiKey Part Number | 296-9175-2-ND - Tape & Reel (TR) 296-9175-1-ND - Cut Tape (CT) 296-9175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC132M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC132M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,78400 Kč | 57,84 Kč |
| 25 | 5,16000 Kč | 129,00 Kč |
| 100 | 4,46080 Kč | 446,08 Kč |
| 250 | 4,12792 Kč | 1 031,98 Kč |
| 500 | 3,92734 Kč | 1 963,67 Kč |
| 1 000 | 3,76256 Kč | 3 762,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,58828 Kč | 8 970,70 Kč |
| 5 000 | 3,48322 Kč | 17 416,10 Kč |
| 7 500 | 3,43066 Kč | 25 729,95 Kč |
| 12 500 | 3,37239 Kč | 42 154,88 Kč |
| 17 500 | 3,33833 Kč | 58 420,78 Kč |
| 25 000 | 3,30558 Kč | 82 639,50 Kč |
| 62 500 | 3,23507 Kč | 202 191,88 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |











