
SN74HC132DR | |
|---|---|
DigiKey Part Number | 296-14832-2-ND - Tape & Reel (TR) 296-14832-1-ND - Cut Tape (CT) 296-14832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 5,93700 Kč | 59,37 Kč |
| 25 | 5,28240 Kč | 132,06 Kč |
| 100 | 4,57220 Kč | 457,22 Kč |
| 250 | 4,23184 Kč | 1 057,96 Kč |
| 500 | 4,02728 Kč | 2 013,64 Kč |
| 1 000 | 3,85855 Kč | 3 858,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68066 Kč | 9 201,65 Kč |
| 5 000 | 3,57339 Kč | 17 866,95 Kč |
| 7 500 | 3,51969 Kč | 26 397,68 Kč |
| 12 500 | 3,46018 Kč | 43 252,25 Kč |
| 17 500 | 3,42539 Kč | 59 944,33 Kč |
| 25 000 | 3,39192 Kč | 84 798,00 Kč |
| 62 500 | 3,31991 Kč | 207 494,38 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |






