
SN74HC132DT | |
|---|---|
DigiKey Part Number | 296-31779-2-ND - Tape & Reel (TR) 296-31779-1-ND - Cut Tape (CT) 296-31779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132DT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 Kč | 20,62 Kč |
| 10 | 14,78900 Kč | 147,89 Kč |
| 25 | 13,33960 Kč | 333,49 Kč |
| 100 | 11,75440 Kč | 1 175,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,99492 Kč | 2 748,73 Kč |
| 500 | 10,53790 Kč | 5 268,95 Kč |
| 750 | 10,30863 Kč | 7 731,47 Kč |
| 1 250 | 10,05489 Kč | 12 568,61 Kč |
| 1 750 | 9,90651 Kč | 17 336,39 Kč |
| 2 500 | 9,76394 Kč | 24 409,85 Kč |
| Unit Price without VAT: | 20,62000 Kč |
|---|---|
| Unit Price with VAT: | 24,95020 Kč |

