
SN74HC132QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HC132QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HC132QDRQ1CT-ND - Cut Tape (CT) 296-SN74HC132QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132QDRQ1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 7,40700 Kč | 74,07 Kč |
| 25 | 6,62480 Kč | 165,62 Kč |
| 100 | 5,75490 Kč | 575,49 Kč |
| 250 | 5,34300 Kč | 1 335,75 Kč |
| 500 | 5,09330 Kč | 2 546,65 Kč |
| 1 000 | 4,93414 Kč | 4 934,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,03120 Kč | 10 078,00 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

