Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



MM5Z6V8T1G | |
|---|---|
DigiKey Part Number | MM5Z6V8T1GOSTR-ND - Tape & Reel (TR) MM5Z6V8T1GOSCT-ND - Cut Tape (CT) MM5Z6V8T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z6V8T1G |
Description | DIODE ZENER 6.8V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5.9% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z6V8T1G Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.9% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z6V8T1G | onsemi | 1 472 | SZMM5Z6V8T1GOSCT-ND | 8,97000 Kč | Direct |
| BZT52C6V8T-7 | Diodes Incorporated | 0 | BZT52C6V8T-7DICT-ND | 4,59000 Kč | Direct |
| BZT52H-C6V8,115 | Nexperia USA Inc. | 0 | 1727-BZT52H-C6V8,115CT-ND | 3,13000 Kč | Similar |
| BZX84J-B6V8,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-B6V8,115CT-ND | 5,21000 Kč | Similar |
| BZX84J-C6V8,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-C6V8,115CT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 100 | 1,68300 Kč | 168,30 Kč |
| 500 | 1,22672 Kč | 613,36 Kč |
| 1 000 | 1,07886 Kč | 1 078,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82414 Kč | 2 472,42 Kč |
| 6 000 | 0,73578 Kč | 4 414,68 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |










