
EDZVFHT2R6.8B | |
|---|---|
DigiKey Part Number | EDZVFHT2R6.8BTR-ND - Tape & Reel (TR) EDZVFHT2R6.8BCT-ND - Cut Tape (CT) EDZVFHT2R6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R6.8B |
Description | DIODE ZENER 6.79V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.79 V 150 mW ±2.06% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R6.8B Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.06% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| 2 000 | 1,14841 Kč | 2 296,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,92012 Kč | 7 360,96 Kč |
| 16 000 | 0,83221 Kč | 13 315,36 Kč |
| 24 000 | 0,78739 Kč | 18 897,36 Kč |
| 40 000 | 0,73700 Kč | 29 480,00 Kč |
| 56 000 | 0,70715 Kč | 39 600,40 Kč |
| 80 000 | 0,67813 Kč | 54 250,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

