


SZMM5Z6V8T1G | |
|---|---|
DigiKey Part Number | SZMM5Z6V8T1GOSTR-ND - Tape & Reel (TR) SZMM5Z6V8T1GOSCT-ND - Cut Tape (CT) SZMM5Z6V8T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z6V8T1G |
Description | DIODE ZENER 6.8V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z6V8T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z6V8ST1G | onsemi | 573 | MM5Z6V8ST1GOSCT-ND | 0,21000 Kč | Parametric Equivalent |
| SZMM5Z6V8ST1G | onsemi | 3 000 | 488-SZMM5Z6V8ST1GCT-ND | 0,23000 Kč | Parametric Equivalent |
| BZT585B6V8T-7 | Diodes Incorporated | 37 525 | BZT585B6V8T-7DICT-ND | 0,19000 Kč | Similar |
| CMOZ6L8 TR PBFREE | Central Semiconductor Corp | 7 347 | 1514-CMOZ6L8TRPBFREECT-ND | 0,88000 Kč | Similar |
| EDZVFHT2R6.8B | Rohm Semiconductor | 39 950 | EDZVFHT2R6.8BCT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 100 | 3,47450 Kč | 347,45 Kč |
| 500 | 2,58650 Kč | 1 293,25 Kč |
| 1 000 | 2,29953 Kč | 2 299,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79086 Kč | 5 372,58 Kč |
| 6 000 | 1,62016 Kč | 9 720,96 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


