


MM5Z6V8ST1G | |
|---|---|
DigiKey Part Number | MM5Z6V8ST1GOSTR-ND - Tape & Reel (TR) MM5Z6V8ST1GOSCT-ND - Cut Tape (CT) MM5Z6V8ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z6V8ST1G |
Description | DIODE ZENER 6.8V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z6V8ST1G Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ6L8 TR PBFREE | Central Semiconductor Corp | 7 347 | 1514-CMOZ6L8TRPBFREECT-ND | 21,48000 Kč | Similar |
| EDZVFHT2R6.8B | Rohm Semiconductor | 39 950 | EDZVFHT2R6.8BCT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,19100 Kč | 31,91 Kč |
| 100 | 1,98540 Kč | 198,54 Kč |
| 500 | 1,45322 Kč | 726,61 Kč |
| 1 000 | 1,28115 Kč | 1 281,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98278 Kč | 2 948,34 Kč |
| 6 000 | 0,88000 Kč | 5 280,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



