BZX84J-C6V8,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 203
Unit Price: 0,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15 913
Unit Price: 0,36000 Kč
Datasheet

Similar


onsemi
In Stock: 7 063
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 4 804
Unit Price: 0,19000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 150
Unit Price: 0,23000 Kč
Datasheet
Zener Diode 6.8 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C6V8,115

DigiKey Part Number
1727-6266-2-ND - Tape & Reel (TR)
1727-6266-1-ND - Cut Tape (CT)
1727-6266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C6V8,115
Description
DIODE ZENER 6.8V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 6.8 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C6V8T-7Diodes Incorporated2 203BZT52C6V8T-7DICT-ND0,19000 KčSimilar
DDZ9692T-7Diodes Incorporated15 913DDZ9692T-7DICT-ND0,36000 KčSimilar
MM3Z6V8Bonsemi7 063MM3Z6V8BCT-ND0,20000 KčSimilar
MM3Z6V8Consemi4 804MM3Z6V8CCT-ND0,19000 KčSimilar
MM5Z6V8T1Gonsemi0MM5Z6V8T1GOSCT-ND0,18000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes