Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z6V8C

DigiKey Part Number
MM3Z6V8CTR-ND - Tape & Reel (TR)
MM3Z6V8CCT-ND - Cut Tape (CT)
MM3Z6V8CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z6V8C
Description
DIODE ZENER 6.8V 200MW SOD323F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1.8 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 874
Factory Stock: 51 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,83500 Kč28,35 Kč
1001,75960 Kč175,96 Kč
5001,28508 Kč642,54 Kč
1 0001,13074 Kč1 130,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86456 Kč2 593,68 Kč
6 0000,77245 Kč4 634,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč