Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52H-C6V8,115 | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C6V8,115TR-ND - Tape & Reel (TR) 1727-BZT52H-C6V8,115CT-ND - Cut Tape (CT) 1727-BZT52H-C6V8,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C6V8,115 |
Description | DIODE ZENER 6.8V 375MW SOD123F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V8 RHG | Taiwan Semiconductor Corporation | 5 851 | 1801-BZT52C6V8RHGCT-ND | 4,38000 Kč | Similar |
| MM3Z6V8B | onsemi | 21 013 | MM3Z6V8BCT-ND | 5,01000 Kč | Similar |
| MM3Z6V8C | onsemi | 3 978 | MM3Z6V8CCT-ND | 4,59000 Kč | Similar |
| MMSZ4692ET1 | onsemi | 18 000 | MMSZ4692ET1OS-ND | 0,83422 Kč | Similar |
| MMSZ4692T1G | onsemi | 53 686 | MMSZ4692T1GOSCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,98100 Kč | 19,81 Kč |
| 100 | 1,21170 Kč | 121,17 Kč |
| 500 | 0,87718 Kč | 438,59 Kč |
| 1 000 | 0,76832 Kč | 768,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58229 Kč | 1 746,87 Kč |
| 6 000 | 0,51701 Kč | 3 102,06 Kč |
| 9 000 | 0,48369 Kč | 4 353,21 Kč |
| 15 000 | 0,44617 Kč | 6 692,55 Kč |
| 21 000 | 0,42392 Kč | 8 902,32 Kč |
| 30 000 | 0,40228 Kč | 12 068,40 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |




