Zener Diode 36 V 500 mW ±5.6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z36VT1G

DigiKey Part Number
MM5Z36VT1GOSTR-ND - Tape & Reel (TR)
MM5Z36VT1GOSCT-ND - Cut Tape (CT)
MM5Z36VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z36VT1G
Description
DIODE ZENER 36V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5.6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.6%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z36VT1Gonsemi380488-SZMM5Z36VT1GCT-ND9,80000 KčDirect
BZX585-B36,115Nexperia USA Inc.61727-BZX585-B36,115CT-ND5,21000 KčSimilar
BZX585-C36,115Nexperia USA Inc.361727-BZX585-C36,115CT-ND5,42000 KčSimilar
EDZVFHT2R36BRohm Semiconductor7 856EDZVFHT2R36BCT-ND6,26000 KčSimilar
PZU36B,115Nexperia USA Inc.1 2191727-3737-1-ND5,63000 KčSimilar
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,71100 Kč27,11 Kč
1001,68300 Kč168,30 Kč
5001,22672 Kč613,36 Kč
1 0001,07886 Kč1 078,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82414 Kč2 472,42 Kč
6 0000,73578 Kč4 414,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč