36 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 179 052 Marketplace Check Lead Time | 1 : 2,71000 Kč Cut Tape (CT) 3 000 : 0,52591 Kč Tape & Reel (TR) 8 696 : 0,62566 Kč Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 36 V | ±5% | 250 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
13 811 In Stock | 1 : 3,34000 Kč Cut Tape (CT) 3 000 : 0,60335 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±6% | 250 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
1 867 In Stock | 1 : 3,34000 Kč Cut Tape (CT) 3 000 : 0,61593 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 500 mW | 70 Ohms | 100 nA @ 27 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
89 683 In Stock | 1 : 3,55000 Kč Cut Tape (CT) 3 000 : 0,64492 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 250 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
24 461 In Stock | 1 : 3,55000 Kč Cut Tape (CT) 3 000 : 0,63255 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 500 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
1 697 In Stock | 1 : 3,55000 Kč Cut Tape (CT) 3 000 : 0,63255 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 500 mW | - | 10 nA @ 27.3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8 346 In Stock | 1 : 3,75000 Kč Cut Tape (CT) 2 500 : 0,75539 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 500 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
1 324 In Stock | 1 : 4,17000 Kč Cut Tape (CT) 3 000 : 0,81406 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 500 mW | 70 Ohms | 100 nA @ 27 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
114 812 In Stock | 1 : 4,38000 Kč Cut Tape (CT) 3 000 : 0,86071 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±6% | 500 mW | 90 Ohms | 100 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
1 850 In Stock | 1 : 5,01000 Kč Cut Tape (CT) 3 000 : 1,03332 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | - | 200 mW | 300 Ohms | 100 nA @ 27 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | ||
33 005 In Stock | 1 : 5,42000 Kč Cut Tape (CT) 3 000 : 1,09325 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±2% | 300 mW | 90 Ohms | 100 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13 804 In Stock 21 000 Factory | 1 : 5,42000 Kč Bulk | - | Bulk | Active | 36 V | ±5% | 1 W | 50 Ohms | 5 µA @ 27.4 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
11 353 In Stock 48 000 Factory | 1 : 5,84000 Kč Cut Tape (CT) 3 000 : 1,10312 Kč Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 36 V | ±5% | 1 W | 50 Ohms | 5 µA @ 27.4 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
15 011 In Stock | 1 : 8,76000 Kč Cut Tape (CT) 3 000 : 1,87818 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±2% | 300 mW | 90 Ohms | 50 nA @ 25.2 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
68 877 In Stock | 1 : 10,22000 Kč Cut Tape (CT) 10 000 : 1,88751 Kč Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 36 V | ±5% | 500 mW | 70 Ohms | 100 nA @ 27 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
46 400 In Stock | 1 : 10,22000 Kč Cut Tape (CT) 10 000 : 1,88751 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5% | 500 mW | 70 Ohms | 100 nA @ 27 V | 1.1 V @ 200 mA | 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
13 360 In Stock | 1 : 10,84000 Kč Cut Tape (CT) 10 000 : 2,04626 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 1 W | 40 Ohms | 1 µA @ 27 V | 1 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | ||
22 965 In Stock | 1 : 11,26000 Kč Cut Tape (CT) 2 500 : 2,38971 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 3 W | 38 Ohms | 1 µA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
15 279 In Stock | 1 : 11,68000 Kč Cut Tape (CT) 5 000 : 2,23108 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 1.5 W | 38 Ohms | 500 nA @ 27.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
14 802 In Stock | 1 : 12,51000 Kč Cut Tape (CT) 5 000 : 2,62504 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 1 W | 40 Ohms | 500 nA @ 27.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
5 164 In Stock | 1 : 14,18000 Kč Cut Tape (CT) 6 000 : 2,73506 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5% | 3 W | 38 Ohms | 1 µA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
1 527 In Stock | 1 : 14,18000 Kč Cut Tape (CT) 1 700 : 3,49551 Kč Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
34 725 In Stock | 1 : 14,60000 Kč Cut Tape (CT) 3 000 : 3,36427 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | - | 800 mW | 40 Ohms | 1 µA @ 27 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
6 021 In Stock | 1 : 14,60000 Kč Bulk | - | Bulk | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
27 760 In Stock | 1 : 16,06000 Kč Cut Tape (CT) 5 000 : 3,52370 Kč Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 36 V | ±5% | 1.3 W | 40 Ohms | 500 nA @ 27 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |