Zener Diode 36 V 500 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 500 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z36VT1G

DigiKey Part Number
488-SZMM5Z36VT1GTR-ND - Tape & Reel (TR)
488-SZMM5Z36VT1GCT-ND - Cut Tape (CT)
488-SZMM5Z36VT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z36VT1G
Description
DIODE ZENER 36V 500MW SOD523
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z36VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z36VT1Gonsemi96MM5Z36VT1GOSCT-ND4,41000 KčParametric Equivalent
BZT585B36T-7Diodes Incorporated18831-BZT585B36T-7CT-ND4,62000 KčSimilar
BZX585-C36,115Nexperia USA Inc.361727-BZX585-C36,115CT-ND5,46000 KčSimilar
EDZVFHT2R36BRohm Semiconductor7 856EDZVFHT2R36BCT-ND6,30000 KčSimilar
EDZVT2R36BRohm Semiconductor6 106EDZVT2R36BCT-ND5,25000 KčSimilar
In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,06800 Kč60,68 Kč
1003,82790 Kč382,79 Kč
5002,85782 Kč1 428,91 Kč
1 0002,54433 Kč2 544,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98648 Kč5 959,44 Kč
6 0001,80019 Kč10 801,14 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč