
EDZVT2R36B | |
|---|---|
DigiKey Part Number | EDZVT2R36BTR-ND - Tape & Reel (TR) EDZVT2R36BCT-ND - Cut Tape (CT) EDZVT2R36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R36B |
Description | DIODE ZENER 36V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±3% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R36B Models |
Category | Impedance (Max) (Zzt) 300 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package EMD2 |
Tolerance ±3% | Base Product Number |
Power - Max 150 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B36,115 | Nexperia USA Inc. | 9 | 1727-BZX585-B36,115CT-ND | 5,25000 Kč | Similar |
| CMOZ36L TR PBFREE | Central Semiconductor Corp | 3 723 | 1514-CMOZ36LTRPBFREECT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| 2 000 | 1,15626 Kč | 2 312,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,86969 Kč | 6 957,52 Kč |
| 16 000 | 0,78575 Kč | 12 572,00 Kč |
| 24 000 | 0,74293 Kč | 17 830,32 Kč |
| 40 000 | 0,69480 Kč | 27 792,00 Kč |
| 56 000 | 0,66628 Kč | 37 311,68 Kč |
| 80 000 | 0,63856 Kč | 51 084,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

