
CMOZ36L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ36LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ36LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ36LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ36L TR PBFREE |
Description | DIODE ZENER 36V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ36L TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,21390 Kč | 921,39 Kč |
| 500 | 7,10068 Kč | 3 550,34 Kč |
| 1 000 | 6,41972 Kč | 6 419,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55439 Kč | 16 663,17 Kč |
| 6 000 | 5,11854 Kč | 30 711,24 Kč |
| 9 000 | 4,89652 Kč | 44 068,68 Kč |
| 15 000 | 4,64708 Kč | 69 706,20 Kč |
| 21 000 | 4,49938 Kč | 94 486,98 Kč |
| 30 000 | 4,35586 Kč | 130 675,80 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

