5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5023860571

DigiKey Part Number
900-5023860571TR-ND - Tape & Reel (TR)
900-5023860571CT-ND - Cut Tape (CT)
900-5023860571DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023860571
Description
CONN RCPT 5P 0.049 GOLD SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5023860571 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.215" (5.45mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
50V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
1
Insulation Material
Resin
Mounting Type
Surface Mount, Right Angle
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1018,07900 Kč180,79 Kč
2516,94120 Kč423,53 Kč
5016,13060 Kč806,53 Kč
10015,36000 Kč1 536,00 Kč
25014,39624 Kč3 599,06 Kč
50013,70876 Kč6 854,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20013,14510 Kč15 774,12 Kč
2 40012,51761 Kč30 042,26 Kč
3 60012,16473 Kč43 793,03 Kč
6 00011,73435 Kč70 406,10 Kč
8 40011,45926 Kč96 257,78 Kč
12 00011,17475 Kč134 097,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč