


M50-3200345 | |
|---|---|
DigiKey Part Number | 952-3353-ND |
Manufacturer | |
Manufacturer Product Number | M50-3200345 |
Description | CONN RCPT 6POS 0.05 GOLD PCB R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3200345 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.136" (3.46mm) |
Part Status Active | Contact Length - Post 0.094" (2.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 137 | 26,22453 Kč | 3 592,76 Kč |
| 548 | 23,78024 Kč | 13 031,57 Kč |
| 1 096 | 22,64527 Kč | 24 819,22 Kč |
| 5 069 | 20,32726 Kč | 103 038,88 Kč |
| 10 001 | 19,37665 Kč | 193 785,88 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



