Zener Diode 36 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU36B,115

DigiKey Part Number
1727-3737-2-ND - Tape & Reel (TR)
1727-3737-1-ND - Cut Tape (CT)
1727-3737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU36B,115
Description
DIODE ZENER 36V 310MW SOD323F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
310 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,78000 Kč37,80 Kč
1002,36020 Kč236,02 Kč
5001,73696 Kč868,48 Kč
1 0001,53495 Kč1 534,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09274 Kč3 278,22 Kč
6 0000,97879 Kč5 872,74 Kč
9 0000,92067 Kč8 286,03 Kč
15 0000,85529 Kč12 829,35 Kč
21 0000,81655 Kč17 147,55 Kč
30 0000,77887 Kč23 366,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč