MC74VHC14DTG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 4,02849 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 851
Unit Price: 48,30000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 7 436
Unit Price: 21,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 218
Unit Price: 6,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,35098 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,35098 Kč
Datasheet

Similar


Texas Instruments
In Stock: 22 699
Unit Price: 9,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,64413 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 400
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 162
Unit Price: 15,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 512
Unit Price: 12,60000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC14DTG

DigiKey Part Number
MC74VHC14DTGOS-ND
Manufacturer
Manufacturer Product Number
MC74VHC14DTG
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC14DTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,37300 Kč103,73 Kč
968,17833 Kč785,12 Kč
1927,73974 Kč1 486,03 Kč
2887,51917 Kč2 165,52 Kč
5767,19693 Kč4 145,43 Kč
1 0566,96195 Kč7 351,82 Kč
2 5926,67983 Kč17 314,12 Kč
5 0886,51012 Kč33 123,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč