74VHC14MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7 436
Unit Price: 21,00000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 22 785
Unit Price: 9,66000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 400
Unit Price: 13,23000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 198
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 468
Unit Price: 6,72000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 851
Unit Price: 48,30000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 7 162
Unit Price: 15,75000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 572
Unit Price: 12,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 360
Unit Price: 9,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 329
Unit Price: 9,66000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC14MTC

DigiKey Part Number
74VHC14MTC-ND
Manufacturer
Manufacturer Product Number
74VHC14MTC
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC14MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types