
SN74AHC14PWRG3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC14PWRG3TR-ND - Tape & Reel (TR) 296-SN74AHC14PWRG3CT-ND - Cut Tape (CT) 296-SN74AHC14PWRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14PWRG3 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14PWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 100 | 7,30730 Kč | 730,73 Kč |
| 250 | 6,80000 Kč | 1 700,00 Kč |
| 500 | 6,49426 Kč | 3 247,13 Kč |
| 1 000 | 6,36113 Kč | 6 361,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,03546 Kč | 12 070,92 Kč |
| 4 000 | 5,86490 Kč | 23 459,60 Kč |
| 6 000 | 5,77949 Kč | 34 676,94 Kč |
| 10 000 | 5,68485 Kč | 56 848,50 Kč |
| 14 000 | 5,62956 Kč | 78 813,84 Kč |
| 20 000 | 5,57634 Kč | 111 526,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

