Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14MPWREP

DigiKey Part Number
296-20706-2-ND - Tape & Reel (TR)
296-20706-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AHC14MPWREP
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14MPWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 851
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 14.04.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1035,73900 Kč357,39 Kč
2532,61400 Kč815,35 Kč
10029,18510 Kč2 918,51 Kč
25027,55020 Kč6 887,55 Kč
50026,56372 Kč13 281,86 Kč
1 00025,75216 Kč25 752,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,08411 Kč50 168,22 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč