
SN74AHC14DGVR | |
|---|---|
DigiKey Part Number | 296-4549-2-ND - Tape & Reel (TR) 296-4549-1-ND - Cut Tape (CT) 296-4549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 100 | 5,17600 Kč | 517,60 Kč |
| 250 | 4,79764 Kč | 1 199,41 Kč |
| 500 | 4,56958 Kč | 2 284,79 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,22753 Kč | 8 455,06 Kč |
| 4 000 | 4,10039 Kč | 16 401,56 Kč |
| 6 000 | 4,03673 Kč | 24 220,38 Kč |
| 10 000 | 3,96621 Kč | 39 662,10 Kč |
| 14 000 | 3,92498 Kč | 54 949,72 Kč |
| 20 000 | 3,88530 Kč | 77 706,00 Kč |
| 50 000 | 3,79995 Kč | 189 997,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

