
74VHC14PW,118 | |
|---|---|
DigiKey Part Number | 1727-74VHC14PW,118TR-ND - Tape & Reel (TR) 1727-74VHC14PW,118CT-ND - Cut Tape (CT) 1727-74VHC14PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 250 | 3,27736 Kč | 819,34 Kč |
| 500 | 3,11190 Kč | 1 555,95 Kč |
| 1 000 | 2,97605 Kč | 2 976,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,83255 Kč | 7 081,38 Kč |
| 5 000 | 2,74603 Kč | 13 730,15 Kč |
| 7 500 | 2,70272 Kč | 20 270,40 Kč |
| 12 500 | 2,65472 Kč | 33 184,00 Kč |
| 17 500 | 2,62667 Kč | 45 966,72 Kč |
| 25 000 | 2,59970 Kč | 64 992,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

