MFR Recommended
Direct
Direct
Direct
Upgrade

SN74AHC14PWRG4 | |
|---|---|
DigiKey Part Number | 296-46193-2-ND - Tape & Reel (TR) 296-46193-1-ND - Cut Tape (CT) 296-46193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14PWRG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,64413 Kč | 9 288,26 Kč |
| 4 000 | 4,50675 Kč | 18 027,00 Kč |
| 6 000 | 4,43793 Kč | 26 627,58 Kč |
| 10 000 | 4,36171 Kč | 43 617,10 Kč |
| 14 000 | 4,31716 Kč | 60 440,24 Kč |
| 20 000 | 4,27429 Kč | 85 485,80 Kč |
| 50 000 | 4,18205 Kč | 209 102,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




