MC74LCX257DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 589
Unit Price: 11,76000 Kč
Datasheet

Direct


onsemi
In Stock: 4 376
Unit Price: 12,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 378
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 145
Unit Price: 7,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 50 175
Unit Price: 21,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 54 700
Unit Price: 13,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 813
Unit Price: 51,45000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 575
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 89 253
Unit Price: 12,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 13,43873 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32 710
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: 44,72574 Kč
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX257DTR2

DigiKey Part Number
MC74LCX257DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX257DTR2
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX257DTR2 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX257MTCXonsemi58974LCX257MTCXCT-ND11,76000 KčDirect
MC74LCX257DTR2Gonsemi4 376488-MC74LCX257DTR2GCT-ND12,39000 KčDirect
74LVC257APW,112Nexperia USA Inc.3781727-7286-ND9,66000 KčSimilar
74LVC257APW,118Nexperia USA Inc.1451727-4031-1-ND7,14000 KčSimilar
CLVC257AQPWRG4Q1Texas Instruments50 175296-CLVC257AQPWRG4Q1CT-ND21,21000 KčSimilar
Obsolete
Marketplace Stock: 2 500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC