Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC257APW

DigiKey Part Number
296-26611-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC257APW
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC257APW Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,67200 Kč166,72 Kč
9013,40611 Kč1 206,55 Kč
18012,72944 Kč2 291,30 Kč
27012,39037 Kč3 345,40 Kč
54011,89304 Kč6 422,24 Kč
1 08011,48377 Kč12 402,47 Kč
2 52011,08036 Kč27 922,51 Kč
5 04010,81489 Kč54 507,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč

Other Suppliers on DigiKey

4 381In Stock
Ships from Rochester Electronics, LLC