Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC257AMPWREP

DigiKey Part Number
296-22355-2-ND - Tape & Reel (TR)
296-22355-1-ND - Cut Tape (CT)
296-22355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC257AMPWREP
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC257AMPWREP Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 813
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1038,25800 Kč382,58 Kč
2534,95760 Kč873,94 Kč
10031,31640 Kč3 131,64 Kč
25029,58032 Kč7 395,08 Kč
50028,53376 Kč14 266,88 Kč
1 00027,67263 Kč27 672,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,87932 Kč59 758,64 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC