
SN74LVC257APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC257APWTTR-ND - Tape & Reel (TR) 296-SN74LVC257APWTCT-ND - Cut Tape (CT) 296-SN74LVC257APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257APWT |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC257APWT Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,05960 Kč | 376,49 Kč |
| 100 | 13,29380 Kč | 1 329,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,45180 Kč | 3 112,95 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

