
74LCX257MTCX | |
|---|---|
DigiKey Part Number | 74LCX257MTCXTR-ND - Tape & Reel (TR) 74LCX257MTCXCT-ND - Cut Tape (CT) 74LCX257MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX257MTCX |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX257MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX257DTG | onsemi | 65 | MC74LCX257DTG-ND | 12,39000 Kč | Direct |
| MC74LCX257DTR2G | onsemi | 4 376 | 488-MC74LCX257DTR2GCT-ND | 12,39000 Kč | Direct |
| SN74LVC257APWR | Texas Instruments | 89 253 | 296-8506-1-ND | 12,18000 Kč | Direct |
| 74LVC257APW,112 | Nexperia USA Inc. | 378 | 1727-7286-ND | 9,66000 Kč | Similar |
| 74LVC257APW,118 | Nexperia USA Inc. | 145 | 1727-4031-1-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 100 | 6,48000 Kč | 648,00 Kč |
| 250 | 6,02224 Kč | 1 505,56 Kč |
| 500 | 5,74674 Kč | 2 873,37 Kč |
| 1 000 | 5,59660 Kč | 5 596,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,27932 Kč | 13 198,30 Kč |
| 5 000 | 5,13468 Kč | 25 673,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










